Infineon Technologies AGS6E2GH8J0AGV20000Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V 176-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| FM4 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 180 | |
| 180 | |
| 32 | |
| Flash | |
| 1MB | |
| 192KB | |
| Yes | |
| I2C/I2S/SPI/UART | |
| 153 | |
| 4 | |
| 1 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2.7 | |
| 5|3.3 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

