Infineon Technologies AGS6E2CCAL0AGL20000Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4F RISC 2MB Flash 3.3V/5V 216-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| FM4 | |
| RISC | |
| ARM Cortex M4F | |
| ARM | |
| 200 | |
| 200 | |
| 32 | |
| Flash | |
| 2MB | |
| 256KB | |
| 4GB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USB | |
| 190 | |
| 4 | |
| 1 | |
| 3 | |
| 32/32/32 | |
| 12/12/12 | |
| 2 | |
| 12/12 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 216 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 216 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

