Infineon Technologies AGS6BT112A02SSBB002Transceivers Misc
ASSP CXPI Transceiver 1TX 1RX 20Kbps Automotive 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| ASSP CXPI Transceiver | |
| 1 | |
| 1 | |
| 20Kbps | |
| ISO 20794-4 | |
| 5.3 | |
| 9|12|15 | |
| 18 | |
| 4 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
