Infineon Technologies AGS6BT112A01SSBB002Transceivers Misc
ASSP CXPI Transceiver 1TX 1RX 20Kbps Automotive 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| ASSP CXPI Transceiver | |
| 1 | |
| 1 | |
| 20Kbps | |
| ISO 20794-4 | |
| 5.3 | |
| 9|12|15 | |
| 18 | |
| 4 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
