LittelfuseS6055NRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 650A 3-Pin(2+Tab) D2PAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 175 | |
| 1.5 | |
| 40 | |
| 650 | |
| 60 | |
| 600 | |
| 1.8@110A | |
| 600 | |
| 35 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This scr S6055NRP thyristor manufactured from Littelfuse acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 650 A. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

