LittelfuseS6040NTPSilicon Controlled Rectifiers - SCRs
SCR 600V 40A(RMS) 520A 3-Pin(2+Tab) D2PAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 175 | |
| 1.5 | |
| 40 | |
| 520 | |
| 60 | |
| 600 | |
| 1.8@80A | |
| 600 | |
| 25 | |
| 40 | |
| 0.01 | |
| 0.8 | |
| 1122 | |
| Yes | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

