C&KS602031MS02QSwitch Slide
Switch Slide ON ON DPDT Extended Top Slide 12A 250VAC 125VDC PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| DPDT | |
| ON ON | |
| 12@125VAC | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| Black | |
| 8.51 | |
| 2 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 6.35 | |
| 6.35 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 65 | |
| Bulk | |
| 22.99 | |
| 13.46 | |
| 7.11 | |
| 22.99 | |
| 13.46 | |
| 18.41 |
This S602031MS02Q slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 12 A @ 125VAC. It has a DPDT configuration. This slide switch has an operating temperature range of -30 °C to 65 °C. The S602031MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 125 VDC. This product is 22.99 mm long, 18.41 mm tall and 13.46 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

