LittelfuseS601EAPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 30A 3-Pin TO-92 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 40(Min) | |
| 50 | |
| 1.5 | |
| 10 | |
| 30 | |
| 30 | |
| 600 | |
| 1.6@2A | |
| 600 | |
| 0.64 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 4.98(Max) mm |
| Package Width | 3.68(Max) mm |
| Package Length | 4.73(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Formed |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

