LittelfuseS6012DRPSilicon Controlled Rectifiers - SCRs
SCR 600V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 300(Min) | |
| 100 | |
| 1.5 | |
| 20 | |
| 120 | |
| 40 | |
| 600 | |
| 1.6@24A | |
| 600 | |
| 7.6 | |
| 12 | |
| 0.01 | |
| 0.5 | |
| 60 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
This bistable switch scr S6012DRP thyristor manufactured from Littelfuse will turn on when a current is applied to it. This device has a surge current rating of 120 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

