LittelfuseS6010VS2TPSilicon Controlled Rectifiers - SCRs
SCR 600V 10A(RMS) 100A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 8(Typ) | |
| 100 | |
| 0.8 | |
| 0.2 | |
| 100 | |
| 6 | |
| 600 | |
| 6(Min) | |
| 1.6@20A | |
| 600 | |
| 6.4 | |
| 10 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

