LittelfuseS6006VS3TPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-251 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.8 | |
| 0.5 | |
| 100 | |
| 8 | |
| 600 | |
| 6(Min) | |
| 1.6@12A | |
| 600 | |
| 3.8 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 6.2(Max) mm |
| Package Width | 2.39(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-251 |
| 3 | |
| Lead Shape | Through Hole |
This scr S6006VS3TP thyristor manufactured from Littelfuse is a bistable switch, it will conduct when there is a current trigger and continue to be on when there is a forward bias voltage applied to it. This device has a surge current rating of 100 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 600(Min) V, while its repetitive peak reverse voltage is 600(Min) V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

