LittelfuseS6006NS3TPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 100A 3-Pin(2+Tab) DPAK Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 8(Typ) | |
| 100 | |
| 0.8 | |
| 0.5 | |
| 100 | |
| 8 | |
| 600 | |
| 6(Min) | |
| 1.6@12A | |
| 600 | |
| 3.8 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 4.78(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
