| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Tubular | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 6 | |
| 600V | |
| 150 | |
| Non-Insulated | |
| Loose | |
| 30.48 | |
| 11.43 | |
| Cable Mount |
The tubular S6-10R-T wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 6 AWG. This product is 30.48 mm long and 11.43 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

