Diotec Semiconductor AGS5Y-AQRectifiers
Diode Switching 2KV 8A 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 2000 | |
| 8 | |
| 200 | |
| 1.1@5A | |
| 10 | |
| 1500(Typ) | |
| -50 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 5.8 mm |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

