| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Hercules TMS570 | |
| RISC | |
| ARM Cortex R4F | |
| ARM | |
| 160 | |
| 160 | |
| 32|16 | |
| Flash | |
| 2MB | |
| 160KB | |
| 4MB | |
| Yes | |
| CAN/SPI/UART | |
| 68 | |
| 2 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 2 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| CAN Controller | |
| 3|1.35 | |
| 3.3|1.5 | |
| 3.6|1.65 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 16.1(Max) |
| Package Length | 16.1(Max) |
| PCB changed | 337 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 337 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

