EIC SemiconductorS5KP6.0ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 6V 5KW 3-Pin(2+Tab) D2PAK
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.67 | |
| 10.3 | |
| 6 | |
| 400 | |
| 485 | |
| 5000 | |
| 50 | |
| 5000(Min) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 4.8(Max) |
| Package Width | 9.1(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

