Bel Magnetic SolutionsS558-5999-U7-FTelecom Transformers
Telecom Transformer 2(1CT:1CT) 1.1Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T LAN Transformer | |
| 2(1CT:1CT) | |
| 30 | |
| 0.3 | |
| 1.1 | |
| 1500Vrms | |
| 40@0.3MHz to 100MHz | |
| 40(Typ)@0.3MHz to 100MHz | |
| 12@60MHz to 80MHz | |
| 1@0.3MHz to 80MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.32 | |
| 9.52 | |
| 5.71 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

