Bel Magnetic SolutionsS558-5999-Q9-FTelecom Transformers
Telecom Transformer 4(1CT:1CT) 40 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T LAN Transformer | |
| 4(1CT:1CT) | |
| 1500Vrms | |
| 32@0.1MHz to 100MHz | |
| 20@100MHz to 500MHz | |
| 12@60MHz to 80MHz | |
| 1@0.1MHz to 80MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| 0 | |
| 70 | |
| 27.94 | |
| 15.24 | |
| 5.74 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

