Bel Magnetic SolutionsS558-5999-Q3-FTelecom Transformers
Telecom Transformer 8(1CT:1CT) 48 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| 1000Base-T LAN Transformer | |
| 8(1CT:1CT) | |
| 1500Vrms | |
| -30@0.1MHz to 100MHz | |
| -18@0.5MHz to 40MHz | |
| -1.5@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 48 | |
| 0 | |
| 70 | |
| 27.81 | |
| 15.24 | |
| 7.24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

