Bel Magnetic SolutionsS558-5999-AM-FTelecom Transformers
Telecom Transformer 4(1CT:1CT) 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T LAN Transformer | |
| 4(1CT:1CT) | |
| 1500Vrms | |
| 35@10MHz to 100MHz | |
| -30@0.1MHz to 100MHz | |
| 10@100MHz | |
| 1.5@125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 22.35 | |
| 16.26 | |
| 2.13 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

