Bel Magnetic SolutionsS558-5500-68Telecom Transformers
Telecom Transformer 4(1CT:1CT) 1Ohm Prim. DCR 0.5Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 1000Base-T LAN Transformer | |
| 4(1CT:1CT) | |
| 30 | |
| 1 | |
| 0.5 | |
| 1500Vrms | |
| 35@0.3MHz to 100MHz | |
| 18@0.5MHz to 40MHz | |
| 1.2@100MHz to 125MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| 17.53 | |
| 15.24 | |
| 5.71 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

