| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| 10Base-T LAN Magnetics Transformer | |
| 1CT:1CT/1CT:1.41CT | |
| 1500Vrms | |
| -40@1MHz to 10MHz | |
| -30@30MHz to 100MHz | |
| -15@1MHz to 10MHz | |
| -1@1MHz to 10MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| 12.7 | |
| 9.53 | |
| 5.72 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
