Aker TechnologyS53310T-27.000-X1-RSMD Crystal Oscillators
Oscillator XO 27MHz ±100ppm 15pF HCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 27 | |
| ±100 | |
| ±3 | |
| 15 | |
| 55 | |
| HCMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 3.4(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

