Aker TechnologyS53305-29.4912-X-LE0.25-RSMD Crystal Oscillators
Oscillator XO 29.4912MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSMD
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Crystal Oscillator | |
| 29.4912 | |
| ±50 | |
| ±3 | |
| 15 | |
| 60 | |
| CMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 3.4(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

