LittelfuseS4X8TS2RPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 10A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 75(Min) | |
| 50 | |
| 0.8 | |
| 0.05 | |
| 10 | |
| 5 | |
| 400 | |
| 5(Min) | |
| 1.7@1.6A | |
| 400 | |
| 0.51 | |
| 0.003 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

