Panasonic IndustryS4EB-12VPower Relays
Power Relay 12VDC 3DC/4AAC 4PST-NO(28mm 12mm 10.4mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4PST-NO | |
| 4 Form A | |
| 12 | |
| 16.7 | |
| 720 | |
| 10000 | |
| 50 | |
| 8.4VDC | |
| 1.2VDC | |
| 250 | |
| 48 | |
| 3DC|4AC | |
| 90W|1kVA | |
| 15 | |
| 10 | |
| 100000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 12 | |
| -55 | |
| 65 | |
| DIP | |
| 8 | |
| 28 | |
| 12 | |
| 10.4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

