NKK SwitchesS425TSwitch Toggle
Switch Toggle ON None (ON) DPDT Round Lever Screw Lug 15A 250VAC Panel Mount with Threads
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium/High Capacity | |
| Round Lever | |
| DPDT | |
| ON None (ON) | |
| Threaded | |
| 15@250VAC | |
| 2000VAC | |
| 1000 | |
| 10 | |
| 15000 | |
| 50000 | |
| Chrome | |
| 17.5 | |
| Panel Mount with Threads | |
| Screw Lug | |
| 6 | |
| 11 | |
| Straight | |
| -10 | |
| 70 | |
| Standard | |
| M12 x 1 | |
| 33.2 | |
| 12 | |
| 19 | |
| 20.1 | |
| 33.2 | |
| 60.6 |
This medium/high capacity S425T toggle switch from NKK Switches acts like a light switch to turn on or off any part of your circuit. It has a DPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This toggle switch has a minimum operating temperature of -10 °C and a maximum of 70 °C. The S425T toggle switch has a screw lug termination style. This product is 60.6 mm tall. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

