Infineon Technologies AGS40FC004C1B2C00000Flash
NAND Flash Serial e-MMC 3.3V 32G-bit 32G/8G/4G x 1/4-bit/8-bit 13.7ns 153-Pin VFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| NAND | |
| 32G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 32G/8G/4G | |
| Synchronous | |
| 13.7 | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 92 | |
| -25 | |
| 85 | |
| Wireless | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 7.5 |
| Package Length | 9 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 153 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

