LittelfuseS4012DRPSilicon Controlled Rectifiers - SCRs
SCR 400V 12A(RMS) 120A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 350(Min) | |
| 100 | |
| 1.5 | |
| 20 | |
| 120 | |
| 40 | |
| 400 | |
| 1.6@24A | |
| 400 | |
| 7.6 | |
| 12 | |
| 0.01 | |
| 0.5 | |
| 60 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Look no further than this scr S4012DRP thyristor manufactured from Littelfuse for a bistable switch being controlled by an impulse current. This device has a surge current rating of 120 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 400(Min) V, while its repetitive peak reverse voltage is 400(Min) V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

