LittelfuseS4010LS2TPSilicon Controlled Rectifiers - SCRs
SCR 400V 10A(RMS) 100A 3-Pin(3+Tab) TO-220AB Isolated Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 8(Typ) | |
| 100 | |
| 0.8 | |
| 0.2 | |
| 100 | |
| 6 | |
| 400 | |
| 6(Min) | |
| 1.6@20A | |
| 400 | |
| 6.4 | |
| 10 | |
| 0.005 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Isolated |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

