LittelfuseS4006DRPSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 100A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 350(Min) | |
| 100 | |
| 1.5 | |
| 15 | |
| 100 | |
| 30 | |
| 400 | |
| 6(Min) | |
| 1.6@12A | |
| 400 | |
| 3.8 | |
| 0.01 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 6.63(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
This scr S4006DRP thyristor manufactured from Littelfuse is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 100 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

