Diodes IncorporatedS3GB-13-FRectifiers

Diode 400V 3A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode S3GB-13-F rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.

Import TariffMay apply to this part

Total In Stock: 136,814 parts

Regional Inventory: 64,814

    Total$108.48Price for 603

    64,814 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      603
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1799
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2219+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,814 parts
      • Price: $0.1799
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2425+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 63,000 parts
      • Price: $0.0770
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2446+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 72,000 parts
      • Price: $0.1062

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.