IXYSS3F94C4EZZ-SK94Microcontrollers - MCUs
MCU 8-bit SAM88RCRI CISC 4KB Flash 3.3V/5V 20-Pin SOP
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| S3 | |
| CISC | |
| SAM88RCRI | |
| 10 | |
| 10 | |
| 8 | |
| Flash | |
| 4KB | |
| Yes | |
| USB | |
| 3 | |
| 2 | |
| 8/8 | |
| 1 | |
| 1 | |
| 9 | |
| 10 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 13.14(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
