Infineon Technologies AGS34MS08G201BHB003Flash
SLC NAND Flash Parallel 1.8V 8G-bit 1G x 8 63-Pin BGA T/R Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| SLC NAND | |
| 8G | |
| No | |
| Symmetrical | |
| 31 | |
| 2Kbyte | |
| 8 | |
| 1G | |
| Yes | |
| Asynchronous | |
| 0.0035(Typ)/Block | |
| 0.3(Typ) | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 30 | |
| 30 | |
| -40 | |
| 105 | |
| Industrial Plus | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.25(Min) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

