Infineon Technologies AGS34MS04G100TFI000Flash
SLC NAND Flash Parallel 1.8V 4G-bit 512M x 8 48-Pin TSOP-I Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 4G | |
| Sectored | |
| No | |
| Symmetrical | |
| 30 | |
| 2Kbyte | |
| 8 | |
| 512M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 20 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
