Infineon Technologies AGS34MS02G200BHI000Flash
SLC NAND Flash Parallel 1.8V 2G-bit 256M x 8 63-Pin BGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 2G | |
| Sectored | |
| No | |
| Symmetrical | |
| 29 | |
| 128Kbyte x 2048 | |
| 2Kbyte | |
| 8 | |
| 256M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 1.7 to 1.95 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.25(Min) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

