Infineon Technologies AGS34MS02G104BHI010Flash
SLC NAND Flash Parallel 1.8V 2G-bit 128M x 16 63-Pin BGA Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 2G | |
| Sectored | |
| No | |
| Symmetrical | |
| 28 | |
| 1Kbyte | |
| 16 | |
| 128M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 20 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.25(Min) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

