Infineon Technologies AGS34ML16G202TFI203Flash
SLC NAND Flash Parallel 3V/3.3V 16G-bit 4G x 4-bit 48-Pin TSOP-I T/R
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SLC NAND | |
| 16G | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 16384 | |
| 2Kbyte | |
| 4 | |
| 4G | |
| Yes | |
| Asynchronous | |
| 0.0035(Typ)/Block | |
| 0.3(Typ)/Page | |
| 32nm | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
