Infineon Technologies AGS34ML16G202BHI003Flash
SLC NAND Flash Parallel 3V/3.3V 16G-bit 4G x 4-bit 63-Pin BGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.51 | |
| Automotive | Unknown |
| PPAP | Unknown |
| SLC NAND | |
| 16G | |
| Sectored | |
| No | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 16384 | |
| 2Kbyte | |
| 4 | |
| 4G | |
| Yes | |
| Asynchronous | |
| 0.0035(Typ)/Block | |
| 0.3(Typ)/Page | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) - 0.25(Min) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
