SkyHighS34ML08G101TFI000Flash
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 48-Pin TSOP-I Tray
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 8G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 128Kbyte x 8192 | |
| 2Kbyte | |
| 8 | |
| 1G | |
| Yes | |
| Asynchronous | |
| 0.0035(Typ)/Block | |
| 0.2(Typ) | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 30 | |
| 40 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
