SkyHighS34ML04G100BHA000Flash
SLC NAND Flash Parallel 3V/3.3V 4G-bit 512M x 8 63-Pin BGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| SLC NAND | |
| 4G | |
| Sectored | |
| No | |
| Symmetrical | |
| 30 | |
| 128Kbyte x 4096 | |
| 2Kbyte | |
| 8 | |
| 512M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 30 | |
| 40 | |
| -40 | |
| 85 | |
| Automotive | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.25(Min) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

