Infineon Technologies AGS34ML02G200TFB003Flash
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 48-Pin TSOP-I T/R Automotive AEC-Q100
| Compliant | |
| 3A991b.1.a. | |
| S34ML02G200TFB003 | |
| Automotive | Yes |
| PPAP | Unknown |
| SLC NAND | |
| 2G | |
| Sectored | |
| No | |
| Symmetrical | |
| 29 | |
| 128Kbyte x 2048 | |
| 2Kbyte | |
| 8 | |
| 256M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 105 | |
| Industrial Plus | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
