SkyHighS34ML01G200GHI000Flash
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 67-Pin BGA Tray
| Compliant | |
| 3A991.B.1.A | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 28 | |
| 128Kbyte x 1024 | |
| 2Kbyte | |
| 8 | |
| 128M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.22(Min) |
| Package Width | 6.5 |
| Package Length | 8 |
| PCB changed | 67 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 67 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
