| EU RoHS | Compliant |
| ECCN (US) | 3A991.a.2 |
| Part Status | Active |
| HTS | EA |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Family Name | S32K3 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex M7 |
| Core Architecture | ARM |
| Maximum CPU Frequency (MHz) | 320 |
| Maximum Clock Rate (MHz) | 320 |
| Data Bus Width (bit) | 32 |
| Program Memory Type | Flash |
| Program Memory Size | 6MB |
| RAM Size | 864KB |
| Programmability | Yes |
| Interface Type | CAN/Ethernet/I2C/I2S/SPI/UART |
| Number of I/Os | 127 |
| No. of Timers | 3 |
| Number of ADCs | 7 |
| ADC Channels | 120 |
| ADC Resolution (bit) | 12 |
| USART | 0 |
| UART | 4 |
| USB | 0 |
| SPI | 6 |
| I2C | 2 |
| I2S | 1 |
| CAN | 6 |
| Ethernet | 1 |
| Minimum Operating Supply Voltage (V) | 2.97 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |