NXP SemiconductorsS32K358GHT1VPCSTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 8MB Flash 3.3V/5V Automotive 172-Pin HDQFP EP Tray
| Compliant | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| S32K3 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 240 | |
| 240 | |
| 32 | |
| Flash | |
| 8MB | |
| 1.5MB | |
| CAN/Ethernet/I2C/I2S/SPI/UART | |
| 137 | |
| 3 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 0 | |
| 16 | |
| 0 | |
| 6 | |
| 2 | |
| 1 | |
| 8 | |
| 1 | |
| 2.97 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 16 mm |
| Package Length | 16 mm |
| PCB changed | 172 |
| Supplier Package | HDQFP EP |
| 172 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
