NXP SemiconductorsS32K322EHT0MPBSTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 2MB Flash 3.3V/5V Automotive 172-Pin MaxQFP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| S32K3 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 160 | |
| 160 | |
| 32 | |
| Flash | |
| 2MB | |
| 256KB | |
| Yes | |
| CAN/Ethernet/I2C/I2S/SPI/UART | |
| 143 | |
| 3 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 4 | |
| 0 | |
| 4 | |
| 2 | |
| 2 | |
| 4 | |
| 1 | |
| 3.3|5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 172 |
| Standard Package Name | QFP |
| Supplier Package | MaxQFP |
| 172 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
