NXP SemiconductorsS32K311NHT0MPASTMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 3.3V/5V Automotive 100-Pin HDQFP Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| S32K3 | |
| RISC | |
| ARM Cortex M7 | |
| ARM | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 1MB | |
| 128KB | |
| CAN/I2C/I2S/SPI/UART | |
| 84 | |
| 2 | |
| 2 | |
| 24/24 | |
| 12/12 | |
| 0 | |
| 16 | |
| 0 | |
| 4 | |
| 2 | |
| 1 | |
| 3 | |
| 0 | |
| 2.97 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | HDQFP |
| 100 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
