NXP SemiconductorsS32G399ASAK1VUCTApplication Processors and SOCs
SOC S32G3 ARM Cortex A53/ARM Cortex M7 525-Pin FCPBGA Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| S32G3 | |
| ARM Cortex A53|ARM Cortex M7 | |
| 400/1000 | |
| 32|64 | |
| 20000KB | |
| Applications Processor | |
| Microprocessor | |
| -40 | |
| 105 | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 10 | |
| 5 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 20 | |
| 4 | |
| ARM | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.66 |
| Package Width | 19 |
| Package Length | 19 |
| PCB changed | 525 |
| Standard Package Name | BGA |
| Supplier Package | FCPBGA |
| 525 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

