Aker TechnologyS32510T-19.200-X1-RSMD Crystal Oscillators
Oscillator XO 19.2MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal Oscillator | |
| 19.2 | |
| ±100 | |
| ±3 | |
| 15 | |
| 55 | |
| CMOS | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.7(Max) |
| Package Length | 3.4(Max) |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

