Aker TechnologyS325025T-14.7456-RSMD Crystal Oscillators
Oscillator XO 14.7456MHz ±25ppm 15pF HCMOS 55% 2.5V 4-Pin Mini-SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 14.7456 | |
| ±25 | |
| ±3 | |
| 15 | |
| 55 | |
| HCMOS | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| -10 | |
| 70 | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) mm |
| Package Width | 2.7(Max) mm |
| Package Length | 3.4(Max) mm |
| PCB changed | 4 |
| Supplier Package | Mini-SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

